
The NCP1216AP65 is a flyback DC/DC controller from Onsemi, packaged in a PDIP with 1000 units per rail or tube. It operates between 0°C and 150°C and features fault protection against over temperature and short circuit. The device has a maximum duty cycle of 50% and a fall time of 20ns. The NCP1216AP65 is not RoHS compliant and contains lead.
Onsemi NCP1216AP65 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 46.5% |
| Fall Time | 20ns |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216AP65 to view detailed technical specifications.
No datasheet is available for this part.
