
The NCP1216AP65G is a DC/DC controller in a DIP-8/7 package, suitable for through-hole mounting. It operates over a temperature range of 0°C to 150°C and has a maximum supply voltage of 16V. The device can handle an output current of up to 500mA and an output voltage of 10V. It is compliant with RoHS regulations and is available in a package quantity of 50, packaged in rail/Tube. The NCP1216AP65G has a fall time of 20ns and a duty cycle of 50%.
Onsemi NCP1216AP65G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216AP65G to view detailed technical specifications.
No datasheet is available for this part.
