
The NCP1216D133R2 is a flyback DC/DC controller from Onsemi, packaged in a SOIC package, rated for operation between 0°C and 150°C. It operates at a maximum supply voltage of 16V and has a maximum duty cycle of 81%. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Onsemi NCP1216D133R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216D133R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
