
The NCP1216P100 is an 8-pin PDIP flyback controller from Onsemi, operating within a temperature range of 0 to 150°C. It can handle up to 81% duty cycle and is designed to work with an operating supply voltage of 16V. The device is packaged in a plastic DIP-8/7 package, available in quantities of 50, and is shipped in rail or tube packaging.
Onsemi NCP1216P100 technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
