
100kHz fixed frequency, current mode PWM controller for flyback topology. Features 81% maximum duty cycle, 20ns fall time, and a single output capable of 500mA at 10V. Operates from a 5.6V to 16V supply voltage with a maximum supply current of 5mA. Packaged in a through-hole PDIP with dimensions of 10.16mm length, 6.6mm width, and 3.44mm height. RoHS and Halogen Free compliant, with an operating temperature range of 0°C to 150°C.
Onsemi NCP1216P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 81% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216P100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
