The NCP1216P133 is a flyback DC/DC controller from Onsemi. It operates at a maximum supply voltage of 16V and has a maximum duty cycle of 81%. The device is packaged in a PDIP-8 package and has a maximum operating temperature of 150°C. The NCP1216P133 is not RoHS compliant and contains lead. It is available in a packaging quantity of 50 units per rail or tube.
Onsemi NCP1216P133 technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216P133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.