
The NCP1216P65G is a flyback DC/DC controller from Onsemi. It operates at a maximum frequency of 65kHz and can handle a maximum supply voltage of 16V. The device is designed for use in through-hole mounting applications and is packaged in a PDIP format. The NCP1216P65G is RoHS compliant and has a maximum operating temperature range of 0°C to 150°C.
Onsemi NCP1216P65G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 81% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216P65G to view detailed technical specifications.
No datasheet is available for this part.
