
Onsemi NCP1217AD133R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 46.5% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8.3V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1217AD133R2G to view detailed technical specifications.
No datasheet is available for this part.
