The NCP1217AP133 is an 8-pin DIP DC/DC controller from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is designed for through hole mounting and has an output current of 500mA. The device is packaged in a plastic DIP-8/7 package and is available in quantities of 1000. The NCP1217AP133 is not RoHS compliant and contains lead.
Onsemi NCP1217AP133 technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP1217AP133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
