
Onsemi NCP1217AP133G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 46.5% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1217AP133G to view detailed technical specifications.
No datasheet is available for this part.
