
Fixed frequency, current mode PWM controller for flyback topology. Features a 100kHz switching frequency, 74% maximum duty cycle, and 20ns fall time. Operates from a 5.6V to 13.8V supply voltage with a 10V, 500mA voltage output. Packaged in a narrow SOIC-8 surface mount case, this component is halogen and lead-free, RoHS compliant, and suitable for operation between 0°C and 125°C.
Onsemi NCP1217D100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 74% |
| Fall Time | 20ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 74% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Voltage |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
