Onsemi NCP1217D133R2 technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1217D133R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
