Onsemi NCP1217D133R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 74% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 74% |
| Max Frequency | 146kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1217D133R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
