
Onsemi NCP1219AD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 920mW |
| Max Supply Voltage | 20V |
| Output Current | 800mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1219AD100R2G to view detailed technical specifications.
No datasheet is available for this part.