
PWM controller for flyback topology, featuring adjustable skip level and external latch input. Operates with a maximum supply voltage of 20V and a maximum output voltage of 20V, delivering up to 800mA output current. Offers fault protection including over voltage and over temperature, with a maximum duty cycle of 85%. Packaged in a halogen-free, lead-free SOIC package, this component is supplied on tape and reel.
Onsemi NCP1219BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 920mW |
| Max Supply Voltage | 20V |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 13.8V |
| Output Current | 800mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
