Onsemi NCP1230AD100R2 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Output Current | 500mA |
| Output Voltage | 17.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1230AD100R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.