
100kHz fixed frequency, current mode PWM controller for flyback topologies. Features 80% maximum duty cycle, 15ns fall time, and a single 18V, 800mA output. Operates from 11.6V to 13.6V supply voltage with a maximum power dissipation of 702mW. Packaged in a narrow body SOIC-8 surface mount package, this component is RoHS and Halogen Free, with an operating temperature range of -40°C to 125°C.
Onsemi NCP1230D100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 702mW |
| Max Supply Voltage | 13.6V |
| Min Supply Voltage | 11.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230D100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
