Onsemi NCP1230GEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 4.74A |
| Output Power | 90W |
| Output Voltage | 18.6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230GEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
