
The NCP1230P133G is a flyback DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 150°C and is packaged in a lead-free, plastic PDIP-8/7 package. The device is RoHS compliant and features an 800mA output current with a maximum supply voltage of 18V. It is suitable for use in applications where a high duty cycle is required, up to 80%.
Onsemi NCP1230P133G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230P133G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
