
AC to DC switching converter, off-line switcher, featuring a 70kHz switching frequency and 80% maximum duty cycle. This integrated circuit offers 800mA output current at 18V output voltage, with fault protection for over voltage, over temperature, and short circuit conditions. Packaged in a 7-pin PDIP for through-hole mounting, this RoHS and Halogen Free component operates from -40°C to 125°C.
Onsemi NCP1230P65G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 15ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.6mA |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.030018oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1230P65G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
