
The NCP1234BD100R2G is a flyback DC/DC controller from Onsemi, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 28V and an output voltage of 20V. The device is RoHS compliant and lead free, packaged in a SOIC-8/7 package with a tape and reel packaging style. It has a maximum frequency of 108kHz and a maximum duty cycle of 85%.
Onsemi NCP1234BD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 70ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 108kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP1234 |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1234BD100R2G to view detailed technical specifications.
No datasheet is available for this part.
