
Surface mount DC/DC controller for flyback converters, featuring fixed frequency, current mode operation. This integrated circuit offers a nominal input voltage of 28V with a maximum supply voltage of 28V, supporting a single output up to 13.5V and 500mA. Operating within a -40°C to 125°C temperature range, it boasts an 80% duty cycle capability and a 40ns fall time. The component is RoHS and Halogen Free compliant, packaged in a SOIC case.
Onsemi NCP1236AD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1236AD100R2G to view detailed technical specifications.
No datasheet is available for this part.
