
Fixed frequency, current mode DC/DC controller for flyback converters. Features a maximum duty cycle of 85% and a maximum operating frequency of 70kHz. Offers over voltage, over temperature, and short circuit fault protection. Housed in a 7-pin SOIC package, this surface mount component operates from -40°C to 150°C with a maximum supply voltage of 28V.
Sign in to ask questions about the Onsemi NCP1237BD65R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1237BD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 22ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 85% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1237BD65R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
