The NCP1239AD100R2G is an automotive DC/DC controller from Onsemi, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a dual terminal position. The device is packaged in a R-PDSO-G7 SOIC-8/7 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Onsemi NCP1239AD100R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1239AD100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.