The NCP1239FD65R2G is an automotive DC/DC controller from Onsemi, designed to operate within a temperature range of -40°C to 125°C. It features a 7-terminal design with a dual terminal position and a single function. The device is packaged in a SOIC-8/7 package type, measuring 3.9mm in width and 4.9mm in length. It is rated to handle input voltages between 9.4V and 35V.
Onsemi NCP1239FD65R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9.4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1239FD65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.