The NCP1239GD100R2G is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 7 terminals and is available in a SOIC-8/7 package. The device operates within an input voltage range of 9.4V to 35V and is suitable for use in automotive applications.
Onsemi NCP1239GD100R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9.4 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1239GD100R2G to view detailed technical specifications.
No datasheet is available for this part.