Onsemi NCP1239VDR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83% |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1239VDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
