The NCP1240AD065R2G is a 7-channel power management IC from Onsemi, operating at a maximum input voltage of 28V and a maximum operating temperature of 125°C. It is available in the R-PDSO-G7 package. The device has 7 terminals and is designed for automotive applications.
Onsemi NCP1240AD065R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1240AD065R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.