
Fixed frequency, current mode DC/DC controller for flyback converters. Features 65kHz maximum switching frequency, 80% maximum duty cycle, and 16V output voltage with 800mA output current. Operates from 8.5V to 28V supply voltage with a low 70µA maximum supply current. Includes over-voltage and over-temperature fault protection. Packaged in a lead-free, halogen-free SOIC surface mount case, supplied on tape and reel.
Onsemi NCP1246AD065R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 70ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Duty Cycle | 80% |
| Max Frequency | 65kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1246AD065R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
