
The NCP1246ALD065R2G is a surface mount flyback DC/DC controller from Onsemi, suitable for operating temperatures between -40°C and 125°C. It features a maximum operating supply voltage of 28V and an output current of 800mA. The device includes fault protection against over voltage and over temperature conditions. It is lead free and RoHS compliant, packaged in a tape and reel format for surface mount applications.
Onsemi NCP1246ALD065R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1246ALD065R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
