The NCP1246BLD100R2G is a surface mount flyback DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device features a maximum operating supply voltage of 28V and an output current of 800mA. It also includes fault protection against over voltage and over temperature conditions. The NCP1246BLD100R2G is packaged in a SOIC package and is available in tape and reel packaging.
Onsemi NCP1246BLD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1246BLD100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.