
Surface mount PWM controller for flyback converters, featuring fixed frequency operation and a maximum duty cycle of 80%. This non-isolated DC/DC controller offers over voltage and over temperature fault protection, operating within a -40°C to 150°C temperature range. It supports a maximum supply voltage of 28V and provides a single output with 800mA current capability at 13.5V. Packaged in a halogen-free, lead-free SOIC case, this component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NCP1247AD100R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1247AD100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 40ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.00896oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1247AD100R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
