Onsemi NCP1247CD065R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1247CD065R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
