Onsemi NCP1249AD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1249AD65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.