
The NCP1249CD65R2G is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a maximum operating supply voltage of 30V and an output current of 500mA, with an output voltage of 12V. It also includes fault protection against over voltage, over temperature, and short circuit conditions. The NCP1249CD65R2G is available in a SOIC package, packaged on a tape and reel.
Onsemi NCP1249CD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1249CD65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
