
The NCP1249DD65R2G is a DC/DC controller with a flyback topology, suitable for operating between 9.5V and 30V with a maximum output current of 500mA and output voltage of 12V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SOIC package and is lead free. It is compliant with RoHS standards and does not contain any radiation hardening features. The NCP1249DD65R2G has a maximum duty cycle of 84% and a frequency of 130kHz, with a fall time of 30ns and fault protection against over voltage, over temperature, and short circuit conditions.
Onsemi NCP1249DD65R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 130kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 12V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1249DD65R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.