
The NCP1250BSN100T1G is a non-isolated DC/DC controller with flyback topology, suitable for surface mount applications. It operates from a 28V supply voltage and provides an output current of up to 500mA. The device features fault protection against over voltage and short circuit conditions. The NCP1250BSN100T1G is packaged in a TSOP-6 package and is compliant with RoHS regulations.
Onsemi NCP1250BSN100T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 28.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1250BSN100T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
