Current-Mode PWM Controller for Off-line Power Supplies 100 kHz, Auto-Recovery/Latched Operation, 3000-REEL
Onsemi NCP12510BSN100T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP12510BSN100T1G to view detailed technical specifications.
No datasheet is available for this part.