
Onsemi NCP1251ASN100T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 28.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1251ASN100T1G to view detailed technical specifications.
No datasheet is available for this part.
