Onsemi NCP1252APG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 48% |
| Fall Time | 22ns |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1252APG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.