Onsemi NCP1253ASN65T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000705oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1253ASN65T1G to view detailed technical specifications.
No datasheet is available for this part.