
Surface mount PWM controller for offline flyback power supplies. Features current mode operation with a 65kHz switching frequency and an 80% duty cycle. Includes over voltage and short circuit fault protection. Operates from an 18V supply voltage with a maximum of 35V and delivers 500mA output current at 12V. Packaged in a halogen-free, lead-free TSOP case.
Onsemi NCP1254BSN65T1G technical specifications.
| Package/Case | TSOP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000705oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1254BSN65T1G to view detailed technical specifications.
No datasheet is available for this part.