Onsemi NCP1271ADAPGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3A |
| Output Voltage | 19V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Soft-Skip™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP1271ADAPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
