Onsemi NCP1280DR2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 18.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1280DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
