
Voltage Mode PWM Controller for Boost, Flyback, Forward, and Half Bridge topologies. Features a single PWM output with an adjustable output voltage ranging from -0.3V to 15V and an output current capability of 1000mA. Operates within a supply voltage range of -0.3V to 15V with a maximum duty cycle of 90%. Packaged in a 16-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, measuring 5.1mm x 4.5mm x 1.05mm (Max) and a 0.65mm pin pitch, suitable for surface mounting. Includes a synchronous pin and a maximum supply current of 18mA.
Onsemi NCP1294EDBR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Boost|Flyback|Forward|Half Bridge |
| Number of PWM Outputs | 1 |
| Output Voltage | -0.3 to 15V |
| Output Current | 1000mA |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 15V |
| Maximum Duty Cycle | 90% |
| Fall Time | 25ns |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Maximum Supply Current | 18mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1294EDBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.