
Voltage Mode PWM Controller for Boost, Flyback, Forward, and Half Bridge topologies. Features a single PWM output with adjustable voltage from -0.3V to 15V and 1000mA output current. Operates from -0.3V to 15V with a maximum duty cycle of 90% and a maximum supply current of 18mA. Housed in a 16-pin SOIC package with gull-wing leads, suitable for surface mounting.
Sign in to ask questions about the Onsemi NCP1294EDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP1294EDR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Control Method | Voltage Mode PWM Controller |
| Type | Voltage Mode PWM Controller |
| Topology | Boost|Flyback|Forward|Half Bridge |
| Number of PWM Outputs | 1 |
| Output Voltage | -0.3 to 15V |
| Output Current | 1000mA |
| Min Operating Supply Voltage | -0.3V |
| Max Operating Supply Voltage | 15V |
| Maximum Duty Cycle | 90% |
| Fall Time | 25ns |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Maximum Supply Current | 18mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1294EDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.