Onsemi NCP130AMX100TCG technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.15 |
| Output Voltage1-Min | 0.985 |
| Output Voltage1-Max | 1.015 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.075 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP130AMX100TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.