The NCP130BMX105TCG is a single-output linear voltage regulator with a fixed output voltage of 1.05V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount XDFN-6 package. The device is RoHS compliant and features a power supply rejection ratio of 65dB. It is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Onsemi NCP130BMX105TCG technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP130BMX105TCG to view detailed technical specifications.
No datasheet is available for this part.