Onsemi NCP133AMX125TCG technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP133AMX125TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.