The NCP134AMX085TCG is a linear voltage regulator with a fixed output voltage of 0.85V and a maximum input voltage of 5.5V. It has a maximum output current of 0.5A and an operating temperature range of -40C to 85C. The device is packaged in a 4-pin XDFN package and is suitable for use in a variety of applications requiring a stable voltage supply.
Onsemi NCP134AMX085TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.15 |
| Output Voltage1-Min | 0.837 |
| Output Voltage1-Max | 0.8627 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 0.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP134AMX085TCG to view detailed technical specifications.
No datasheet is available for this part.